| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Wire Size (AWG) | 22 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Polybutylene Terephthalate |
| Housing Color | Black |
| Maximum Current Rating (A) | 4 |
| Maximum Voltage Rating | 250VDC|250VAC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Mating Cycle (Cycles) | 200 |
| Product Diameter (mm) | 14.9 |
| Product Length (mm) | 43.2 |