Excelsys / Advanced EnergyXS1000-48N-002AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 21A 1008W Medical 23-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 21 | |
| 1008(Typ) | |
| 85 | |
| 264 | |
| 120 | |
| 380 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.2% | |
| 10(Typ) | |
| 47 to 440 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 480mV | |
| Yes | |
| -40 | |
| 70 | |
| 1300 | |
| Mounting | Chassis |
| Package Height | 40.6 mm |
| Package Width | 128 mm |
| Package Length | 238 mm |
| PCB changed | 23 |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

