Excelsys / Advanced EnergyXS1000-24N-000AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 42A 1008W Medical 23-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
42 | |
1008(Typ) | |
85 | |
264 | |
120 | |
380 | |
4000VAC | |
0.5%(Typ) | |
0.2% | |
10(Typ) | |
47 to 440 | |
92(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
240mV | |
Yes | |
-40 | |
70 | |
1300 | |
Mounting | Chassis |
Package Height | 40.6 |
Package Width | 128 |
Package Length | 238 |
PCB changed | 23 |
23 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this XS1000-24N-000 AC to DC power supply from Excelsys Technologies. It has a voltage of 24 V and maximum output power of 1008(Typ) W. This part's single output can handle a current up to 42 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.