Murata ManufacturingXRCHA16M000F0A01R0Crystals
Crystal 16MHz ±100ppm (Tol) ±100ppm (Stability) 8pF FUND 100Ohm 2-Pin SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| XRCHA16M000F0A01R0 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 16 | |
| ±100 | |
| ±100 | |
| ±5 | |
| 8 | |
| 100 | |
| Fundamental | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

