Murata ManufacturingXRCGE27M000FXA1BR0Crystals
Crystal 27MHz ±50ppm (Stability) 8pF FUND 70Ohm Automotive 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 27 | |
| ±50 | |
| 8 | |
| 70 | |
| Fundamental | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

