Murata ManufacturingXRCGB40M000F1S2JR0Crystals
Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Crystal | |
| 40 | |
| ±10 | |
| ±20 | |
| ±2 | |
| 10 | |
| 50 | |
| Fundamental | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

