Murata ManufacturingXRCGB32M000F1H00R0Crystals
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 6pF FUND 60Ohm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 32 | |
| ±10 | |
| ±10 | |
| ±2 | |
| 6 | |
| 60 | |
| Fundamental | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

