Top Searched
Murata ManufacturingXRCGB25M000F3M00R0Crystals
Crystal 25MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| Crystal | |
| 25 | |
| ±30 | |
| ±40 | |
| ±5 | |
| 6 | |
| 150 | |
| Fundamental | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

