Resurgent Semiconductor, LLCXR8054ASO14MTROperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R O/P ±6.3V/12.6V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 7@5V | |
| 2.7 | |
| 12.6 | |
| ±1.35 | |
| ±5 | |
| ±6.3 | |
| 0.75@5V | |
| 2@5V | |
| 16@5V | |
| 100@5V | |
| Single|Dual | |
| 185@5V | |
| 16@5V | |
| 92 | |
| 80 | |
| 75 | |
| 71 to 75 | |
| 64 | |
| 25 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

