OmronXR2A-1611-NConnector Socket
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 300VAC | |
| 20 | |
| -55 | |
| 125 | |
| 20.32 | |
| 10.16 | |
| 3.9 | |
| Through Hole |
For multiple wires on a cable, use this dip socket XR2A-1611-N connector socket from Omron to get a strong and tight connection. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This device has a maximum current rating of 1 A. XR2A-1611-N is housed in polybutylene terephthalate. This product is 20.32 mm long, 3.9 mm tall and 10.16 mm deep. It is insulated with polybutylene terephthalate. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

