50-75% Off
ToshibaXPN3R804NC,L1XHQMOSFETs
Trans MOSFET N-CH Si 40V 40A 8-Pin TSOP Advance(WF) EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| 40 | |
| 10000 | |
| 10 | |
| 3.8@10V | |
| 35@10V | |
| 35 | |
| 2230@10V | |
| 2270 | |
| 17 | |
| 17 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.1 |
| Package Length | 3.1 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSOP Advance(WF) EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

