ToshibaXPH3R114MC,L1XHQMOSFETs
Trans MOSFET P-CH Si 40V 100A 8-Pin SOP Advance(WF) EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 20 | |
| 2.1 | |
| 100 | |
| 1000 | |
| 10 | |
| 3.1@10V | |
| 230@10V | |
| 230 | |
| 9500@10V | |
| 3000 | |
| 466 | |
| 125 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance(WF) EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

