| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 139lm(Min) | |
| 1500 | |
| 350 | |
| 5000K | |
| No | |
| 3500K | |
| 5300K | |
| White | |
| 70 | |
| Yes | |
| Yes | |
| Xlamp® | |
| Mounting | Surface Mount |
| Package Width | 3.45 mm |
| Package Length | 3.45 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

