25-50% Off
Cree LEDXPGDWT-01-0000-00FBELEDs
LED Uni-Color White Optimized for Directional, High Lumen Lighting Applications T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 133lm(Min) | |
| 125 | |
| 2000 | |
| 350 | |
| 2.9 | |
| 1(Max) | |
| 2.7 | |
| 150 | |
| 150 | |
| 1800K | |
| No | |
| White | |
| White | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.45 |
| Package Length | 3.45 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

