10-25% Off
Cree LEDXPERED-L1-0000-00601LEDs
LED Uni-Color Red Automotive 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| Circular | |
| Top Mount | |
| 62lm(Min) | |
| 630(Max) | |
| 130 | |
| 700 | |
| 350 | |
| 2.5 | |
| 5 | |
| 150 | |
| No | |
| Red | |
| Red | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.45 mm |
| Package Length | 3.45 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
