NXP SemiconductorsXPC860ENCZP50D4Microprocessors - MPUs
MPU PowerQUICC MPC8xx Processor RISC 32bit 50MHz 357-Pin BGA
| Not Compliant | |
| 5A991 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC MPC8xx Processor | |
| RISC | |
| MPC8xx | |
| 1 | |
| 32 | |
| 4KB | |
| 8KB/RAM | |
| 50 | |
| Ethernet/I2C/SPI/UART | |
| 1 | |
| 0 | |
| 4KB | |
| 0 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| MII | |
| 10Mbps/100Mbps | |
| 2|3.135 | |
| 2.5|3.3 | |
| 3.465|3.6 | |
| 735 | |
| -40 | |
| 95 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 357 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 357 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

