VishayXO57CTECNA4M9152SMD Crystal Oscillators
Oscillator XO 4.9152MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 4.9152 | |
| ±100 | |
| ±5 (1st) | |
| 50 | |
| 60 | |
| HCMOS|TTL | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 0 | |
| 70 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

