| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 12 |
| Frequency Stability (ppm) | ±100 |
| Frequency Aging (ppm/Year) | ±5 (1st) |
| Load Capacitance (pF) | 50 |
| Maximum Symmetry (%) | 60 |
| Output Level | HCMOS|TTL |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Supplier Package | SMD |
| Pin Count | 4 |
| Lead Shape | No Lead |