VishayXO57CREHNA4MSMD Crystal Oscillators
Oscillator XO 4MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 4 | |
| ±100 | |
| ±5 (1st) | |
| 50 | |
| 60 | |
| HCMOS|TTL | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

