OmronXN2D-4471Connector Headers and PCB Receptacles
Conn Wire to Board SKT 16 POS 6.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 16 | |
| 4 | |
| Solder | |
| 6.5 | |
| Straight | |
| 6.5 | |
| 3/Contact | |
| 32VDC | |
| 1000 | |
| 30 | |
| -30 | |
| 75 | |
| 50 | |
| 25.9 | |
| 15.8 | |
| 13 | |
| Through Hole |
Look no further than the wire to board XN2D-4471 header connector from Omron, a great tool to use when board-to-board interconnects is required. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 4-row connector. It has a maximum voltage rating of 32 VDC. Its pitch is 1 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A/contact. This product is 25.9 mm long, 13 mm tall and 15.8 mm deep. XN2D-4471 is housed in black polybutylene terephthalate. This connector has an operating temperature of -30 to 75 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
