TDK-LambdaXMS50024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 41.6A 500W 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 41.6 | |
| 500 | |
| 90 | |
| 264 | |
| 47 to 63 | |
| 92 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 102 mm |
| Package Length | 180 mm |
| PCB changed | 15 |
| 15 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

