Cree LEDXMLDCL-00-0000-00C5ABA02LEDs
LED Quad-Color Blue/Green/Red/White 8-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Quad-Color | |
| Chip LED | |
| Blue/Green/Red/White | |
| 4 | |
| Circular | |
| Top Mount | |
| 23lm/155lm/80lm/155lm | |
| 465(Max)/535(Max)/630(Max)/N/R | |
| 120 | |
| 1750 | |
| 3.2/3/2.7/3.2 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | SMD EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

