| Compliant | |
| EAR99 | |
| Active | |
| XMLBWT-02-0000-0000U20E1 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 300lm(Min) | |
| 3000 | |
| 700 | |
| 6500K | |
| No | |
| 5000K | |
| 8300K | |
| 85 | |
| Cool White | |
| 65 | |
| Yes | |
| Yes | |
| Xlamp® | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

