Infineon Technologies AGXMC7200D-F176K8384AAMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 8640KB Flash 1.1V/3.3V/5V 176-Pin TEQFP EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC7000 | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 350|100 | |
| 350|100 | |
| 32 | |
| Flash | |
| 8640KB | |
| 1MB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART | |
| 144 | |
| 3 | |
| 1 | |
| 81 | |
| 12 | |
| 0 | |
| 10 | |
| 0 | |
| 10 | |
| 10 | |
| 0 | |
| 10 | |
| 1 | |
| 2.7|1.05 | |
| 1.1|3.3|5 | |
| 1.15|5.5 | |
| 2000 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 176 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

