Infineon Technologies AGXMC7100-F100K2112AAMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 2240KB Flash 1.1V/3.3V/5V 100-Pin TEQFP EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC7000 | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 100|250 | |
| 100|250 | |
| 32 | |
| Flash | |
| 2240KB | |
| 384KB | |
| CAN/Ethernet/I2C/SPI/UART | |
| 68 | |
| 3 | |
| 3 | |
| 14/15/8 | |
| 12/12/12 | |
| 0 | |
| 9 | |
| 0 | |
| 8 | |
| 9 | |
| 0 | |
| 8 | |
| 1 | |
| 1.05|2.7 | |
| 1.1|3.3|5 | |
| 1.15|5.5 | |
| 2000 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
