Infineon Technologies AGXMC4800F144K1536AAXQMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 144-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC4000 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 144 | |
| 144 | |
| 32 | |
| Flash | |
| 1.5MB | |
| 276KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 119 | |
| 4 | |
| 4 | |
| 32/32/32/32 | |
| 12/12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 1 | |
| 6 | |
| 1 | |
| 1 | |
| 6 | |
| 2 | |
| 1 | |
| 4 | |
| No | |
| Yes | |
| CAN Controller | |
| 3.13 | |
| 3.3 | |
| 3.63 | |
| 1400 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

