Infineon Technologies AGXMC4500F144K768ACXQMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 768KB Flash 3.3V 144-Pin LQFP EP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC4000 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 768KB | |
| 160KB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB | |
| 91 | |
| 4 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 12/12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| 6 | |
| 3 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3.13 | |
| 3.3 | |
| 3.63 | |
| 1000 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

