Infineon Technologies AGXMC4500F144F1024ACXQMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| XMC4000 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 160KB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB | |
| 91 | |
| 2 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 12/12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| 6 | |
| 3 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3.13 | |
| 3.3 | |
| 3.63 | |
| 1000 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This XMC4500F144F1024ACXQMA1 microcontroller manufactured by Infineon Technologies will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 1024KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

