Infineon Technologies AGXMC1301T016X0008AAXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 3.3V/5V 16-Pin TSSOP
| Compliant | |
| 3A991.a.2 | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC1000 | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 8KB | |
| 8KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 14 | |
| 4 | |
| 2 | |
| 6/6 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

