Infineon Technologies AGXMC1301Q040F0032ABXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R
| Compliant | |
| 3A991a.2. | |
| LTB | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC1000 | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 32KB | |
| 16KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 34 | |
| 4 | |
| 2 | |
| 12/12 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

