OmronXM3L-2512-02NConnector D-Subminiature
Conn D-Sub F 25 POS 1.38mm Solder RA SMD 25 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 3 | |
| 300VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 105 | |
| 200 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| 53.29 | |
| 18.1 | |
| 12.7 | |
| Gold | |
| Copper Alloy | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
