OmronXM3B-0922-502Connector D-Subminiature
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| SKT | |
| 5 | |
| 300VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 200 | |
| Steel | |
| Nickel | |
| E | |
| No | |
| 30.8 | |
| 17.4 | |
| 12.5 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

