| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| 180° | |
| Steel | |
| Nickel | |
| Hood |
Improving cable management has never been easier with this specially engineered hood XM2S-1511 backshell from Omron. Its shell size is A. This has a Connector D-Subminiature connector. This product is 40.5 mm long, 15 mm tall and 41 mm deep. This cable strain relief has a minimum operating temperature of -25 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

