| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | PL |
| Number of Contacts | 15 |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 300VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 100 |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shell Size | A |
| Less Contact | No |
| Product Length (mm) | 39.1 |
| Product Depth (mm) | 18.6 |
| Product Height (mm) | 12.55 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Brass |
| Mounting | Through Hole |