Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
Led Power Supplies
/
XLN-60-H-B - MEAN WELL
LED Power Supplies
XLN-60-H-B
Intelligent LED Power Supply.
MEAN WELL
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
HTS
8504.40.95.10
Automotive
No
PPAP
No
Maximum Output Current (mA)
1700
IP Rating
IP67
Mounting
Screw
Package Height
32
Package Width
49
Package Length
141.5
PCB changed
6
Pin Count
6
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model