Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Maximum Output Current (mA)
13000
Output Power (W)
312
Input Voltage Range
100VAC to 305VAC|142VDC to 431VDC
Power Factor Correction
0.98
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Weight (g)
1450
Mounting
Screw
Package Height
39.5
Package Width
77
Package Length
246
PCB changed
5
Pin Count
5

