Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
43.2 to 52.8
Maximum Output Current (mA)
5000
Output Power (W)
240
Input Voltage Range
110VAC to 305VAC|156VDC to 431VDC
Dimming
0-10V/PWM/Resistor
Power Factor Correction
0.97
Efficiency (%)
91(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Carton
Product Weight (g)
1000
Mounting
Screw
Package Height
35.5 mm
Package Width
63 mm
Package Length
219 mm
PCB changed
7
Pin Count
7

