Arrow Electronic Components Online
XLG20M|MEANWELL|simage
XLG20M|MEANWELL|limage
LED Power Supplies

XLG-20-M

AC/DC LED Power Supply 21W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    25.2 to 42
  • Maximum Output Current (mA)
    500
  • Output Power (W)
    21
  • Input Voltage Range
    90VAC to 305VAC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    88.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Product Weight (g)
    340
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    63
  • Package Length
    95
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources