| Compliant | |
| EAR99 | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Power | |
| AC/DC | |
| 1 | |
| 27 to 56 | |
| 2800 | |
| 150 | |
| 142VDC to 431VDC|100VAC to 305VAC | |
| 0-10V/Pot/PWM/Resistor | |
| 0.97(Min) | |
| 92(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| Box | |
| 800 | |
| Mounting | Screw |
| Package Height | 35.5 mm |
| Package Width | 63 mm |
| Package Length | 180 mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

