Arrow Electronic Components Online
XLG100HAB|MEANWELL|simage
XLG100HAB|MEANWELL|limage
LED Power Supplies

XLG-100-H-AB

AC/DC LED Power Supply 100W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    27 to 56
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    100
  • Input Voltage Range
    100VAC to 305VAC|142VDC to 431VDC
  • Dimming
    0-10V/Pot/PWM/Resistor
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    91(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Box
  • Product Weight (g)
    580
  • Mounting
    Screw
  • Package Height
    32 mm
  • Package Width
    63 mm
  • Package Length
    140 mm
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources