Reduced Price
GRE Alpha Electronics, LtdXLD75-148V-FCLED Power Supplies
AC/DC LED Power Supply 75W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.07 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 24 to 48 | |
| 1650 | |
| 75 | |
| 90VAC to 305VAC | |
| 1-10V/Pot/Wireless | |
| 0.9(Min) | |
| 80(Min) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 60 | |
| Carton | |
| 970 | |
| Mounting | Screw |
| Package Height | 41.5 |
| Package Width | 74.7 |
| Package Length | 285 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

