Arrow Electronic Components Online
XLC60HKN|MEANWELL|simage
XLC60HKN|MEANWELL|limage
LED Power Supplies

XLC-60-H-KN

AC/DC LED Power Supply 60W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9 to 54
  • Maximum Output Current (mA)
    1700
  • Output Power (W)
    60(Typ)
  • Input Voltage Range
    100VAC to 305VAC|155VDC to 400VDC
  • Dimming
    PWM
  • Power Factor Correction
    0.95
  • Efficiency (%)
    90(Typ)
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    280
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    45
  • Package Length
    136
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources