Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
Led Power Supplies
/
XLC-60-H-BSN - MEAN WELL
LED Power Supplies
XLC-60-H-BSN
Intelligent LED Power Supply.
MEAN WELL
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
HTS
8504.40.95.10
Automotive
No
PPAP
No
Mounting
Screw
Package Height
32
Package Width
45
Package Length
176
PCB changed
6
Pin Count
6
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model