Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
Led Power Supplies
/
XLC-60-24-B - MEAN WELL
LED Power Supplies
XLC-60-24-B
Intelligent LED Power Supply.
MEAN WELL
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
HTS
8504.40.95.10
Automotive
No
PPAP
No
Maximum Output Current (mA)
2500
Mounting
Screw
Package Height
32
Package Width
45
Package Length
136
PCB changed
6
Pin Count
6
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model