Arrow Electronic Components Online
XLC25HDA2|MEANWELL|limage
XLC25HDA2|MEANWELL|simage
LED Power Supplies

XLC-25-H-DA2

AC/DC LED Power Supply 25W Single 6-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9 to 54
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    25(Typ)
  • Input Voltage Range
    100VAC to 305VAC
  • Dimming
    DALI-2
  • Power Factor Correction
    0.97
  • Efficiency (%)
    88(Typ)
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    141.6
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    40
  • Package Length
    107
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources