EatonXL60-2R7308T-RCapacitor Electric Double Layer- Supercaps
Cap Supercap 3000F 2.7V 0% to 20% ( 60.7 X 138mm ) Stud Mount Screw Aluminum Cylindrical Can 5000uA 0.00023 Ohm 1500h 65°C Box
The XL60-2R7308T-R by Eaton is a supercapacitor with a long energy-storage life of up to 20 years. These supercapacitors are unique, high-capacitance (3,000F) devices made of high-performance materials and are designed to ensure a green solution to energy storage. They are highly reliable with low operating costs, are UL-certified, and work in a standard operating range of -40 °C to +65 °C, making them a great choice for backup or remote power as well as energy use and re-capture (hybrids) in automotive, mining, and other equipment.
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3000F | |
| 0% to 20% | |
| 2.7VDC | |
| 0.00023 | |
| Ultra Low | |
| 143 | |
| 5000 | |
| 1500 | |
| Polar | |
| -40 | |
| 65 | |
| Aluminum Cylindrical Can | |
| Screw | |
| 2 | |
| Box | |
| 60.7 X 138 | |
| 60.7 | |
| 138 | |
| 515 | |
| Stud Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

