| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Input/Output Type | DC/AC |
| Typical Output Voltage (VAC) | 230 |
| Output Current (A) | 4.35 |
| Output Wave Form | Pure Sine Wave |
| Output Frequency (Hz) | 50 |
| Typical Input Voltage (VDC) | 12.5 |
| Input Voltage Range (VDC) | 10.5 to 15.5 |
| Total Harmonic Distortion (%) | 3(Max) |
| Efficiency (%) | 92 |
| Output Connection Type | EU Schuko socket |
| Remote Control Capability | Yes |
| Protection | Overload|Over Temperature|Short Circuit |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Product Weight (g) | 5700 |
| Mounting | Screw |
| Package Height | 114 |
| Package Width | 230 |
| Package Length | 478 |