| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| Isolated CAN Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|ISO 11898-5 | |
| 1.71|2.25|4.5 | |
| 1.8|5.5 | |
| 1.89|5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

