| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.20.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 4 | |
| Circular | |
| Top Mount | |
| 1040lm(Min) | |
| 120 | |
| 3000 | |
| 700 | |
| 12.6 | |
| 1(Max) | |
| 150 | |
| 5700K | |
| No | |
| White | |
| 70 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

