| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 1700u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 20K |
| Maximum DC Current (A) | 0.48 |
| Maximum Saturation Current (A) | 0.43(Typ) |
| Maximum DC Resistance (Ohm) | 4.61 |
| Minimum Quality Factor | 65 |
| Quality Test Frequency (Hz) | 252K |
| Minimum Self Resonant Frequency (Hz) | 0.75M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 7.5 |
| Maximum Product Length (mm) | 16 |